Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01
Newark Part No.
Re-Reel06X5483
Cut Tape06X5483
Product RangeIFSC-1515AH-01 Series
Your Part Number
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.461 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.388 |
| 25+ | $0.369 |
| 50+ | $0.350 |
| 100+ | $0.331 |
| 250+ | $0.329 |
| 500+ | $0.326 |
| 1000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01
Newark Part No.
Re-Reel06X5483
Cut Tape06X5483
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeIFSC-1515AH-01 Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.4A
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.056ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER3R3M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
