Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47T5128RL
Cut Tape47T5128
Product RangeIFSC-1515AH-01 Series
Your Part Number
35 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 25+ | $0.394 |
| 100+ | $0.332 |
| 250+ | $0.323 |
| 500+ | $0.313 |
| 1000+ | $0.274 |
| 2500+ | $0.246 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47T5128RL
Cut Tape47T5128
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)2.4A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.056ohm
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
0.056ohm
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER3R3M01
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
