Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER4R7M01 Power Inductor (SMD), 4.7 µH, 1.2 A, Shielded, 1.5 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER4R7M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5101RL
Cut Tape47T5101
Product RangeIFSC-1008AB-01 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.492 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 25+ | $0.417 |
| 100+ | $0.352 |
| 250+ | $0.334 |
| 500+ | $0.317 |
| 1000+ | $0.299 |
| 2500+ | $0.280 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER4R7M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5101RL
Cut Tape47T5101
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeIFSC-1008AB-01 Series
Saturation Current (Isat)1.5A
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.212ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Product Range
IFSC-1008AB-01 Series
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.212ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for IFSC1008ABER4R7M01
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
