Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC0806AZER3R3M01 Power Inductor (SMD), 3.3 µH, 1.05 A, Shielded, 1 A, IFSC-0806AZ-01 Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/4811811.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER3R3M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47T5091
Product RangeIFSC-0806AZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER3R3M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47T5091
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Product RangeIFSC-0806AZ-01 Series
Saturation Current (Isat)1A
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.297ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.297ohm
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.05A
Product Range
IFSC-0806AZ-01 Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
