Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC0806AZER100M01 Power Inductor (SMD), 10 µH, 450 mA, Shielded, 620 mA, IFSC-0806AZ-01 Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/47T5088-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47T5088
Product RangeIFSC-0806AZ-01 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 25+ | $0.395 |
| 100+ | $0.334 |
| 250+ | $0.326 |
| 500+ | $0.318 |
| 1000+ | $0.280 |
| 2500+ | $0.269 |
| 5000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47T5088
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Product RangeIFSC-0806AZ-01 Series
Saturation Current (Isat)620mA
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
DC Resistance Max1.33ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
620mA
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
1.33ohm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Product Range
IFSC-0806AZ-01 Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Alternatives for IFSC0806AZER100M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
