Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR44M01
Newark Part No.07AH4056
Product RangeIFLR-5151HZ-01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.320 |
| 25+ | $1.170 |
| 50+ | $1.060 |
| 100+ | $1.000 |
| 250+ | $0.946 |
| 500+ | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR44M01
Newark Part No.07AH4056
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Inductance440nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case13mm x 13mm x 8mm
Product RangeIFLR-5151HZ-01 Series
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
440nH
Inductor Construction
Shielded
Power Inductor Case
13mm x 13mm x 8mm
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
35A
Product Range
IFLR-5151HZ-01 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability