Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER100MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2533RL
Cut Tape20AM2533
Product RangeIFDC5050JZ Series
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $0.931 |
| 100+ | $0.777 |
| 250+ | $0.629 |
| 500+ | $0.610 |
| 1000+ | $0.598 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER100MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2533RL
Cut Tape20AM2533
Product RangeIFDC5050JZ Series
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
0.018ohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
