Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER470MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2521RL
Cut Tape20AM2521
Product RangeIFDC-5050HZ Series
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.815 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 10+ | $0.686 |
| 25+ | $0.651 |
| 50+ | $0.616 |
| 100+ | $0.581 |
| 500+ | $0.505 |
| 1000+ | $0.477 |
| 2500+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER470MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2521RL
Cut Tape20AM2521
Product RangeIFDC-5050HZ Series
Inductance47µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.1ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
