Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER102MCopy
Newark Part No.21AM4220
Product RangeIFDC2525DZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.417 |
| 25+ | $0.408 |
| 50+ | $0.376 |
| 100+ | $0.344 |
| 250+ | $0.343 |
| 500+ | $0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER102MCopy
Newark Part No.21AM4220
Product RangeIFDC2525DZ Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2525DZ Series
Inductor Case / Package-
DC Resistance Max5.7ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
IFDC2525DZ Series
DC Resistance Max
5.7ohm
Product Length
7mm
Product Height
4mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
