Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER150M
Newark Part No.20AM2422
Product RangeIFDC2020CZ Series
Packaging Options
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.618 |
| 25+ | $0.574 |
| 50+ | $0.528 |
| 100+ | $0.481 |
| 250+ | $0.459 |
| 500+ | $0.412 |
| 1000+ | $0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER150M
Newark Part No.20AM2422
Product RangeIFDC2020CZ Series
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2020CZ Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IFDC2020CZ Series
DC Resistance Max
0.095ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability