Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER100MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4209RL
Cut Tape21AM4209
Product RangeIDCS3014 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.450 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 25+ | $0.373 |
| 100+ | $0.307 |
| 250+ | $0.299 |
| 500+ | $0.290 |
| 1000+ | $0.253 |
| 2500+ | $0.225 |
| 5000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER100MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4209RL
Cut Tape21AM4209
Product RangeIDCS3014 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.064ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
