Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM0805ER900MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53M7889
Cut Tape56AC1005
Product RangeICM-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.596 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 25+ | $0.448 |
| 100+ | $0.426 |
| 250+ | $0.399 |
| 500+ | $0.380 |
| 1000+ | $0.366 |
| 2500+ | $0.359 |
| 5000+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.366 |
| 6000+ | $0.359 |
| 10000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM0805ER900MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53M7889
Cut Tape56AC1005
Product RangeICM-0805 Series
Technical Datasheet
DC Current Rating330mA
Inductance-
DC Resistance Max0.35ohm
Product RangeICM-0805 Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
330mA
DC Resistance Max
0.35ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ICM-0805 Series
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
