Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-E
Newark Part No.67AK3634
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.510 | $6.540 |
| 10+ | $13.790 | $6.540 |
| 25+ | $13.230 | $6.540 |
| 50+ | $12.850 | $6.540 |
| 100+ | $12.500 | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-E
Newark Part No.67AK3634
Technical Datasheet
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max15V
Sensing Accuracy-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
-
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
15V
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate