Print Page
6,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.200 |
| 25+ | $0.175 |
| 50+ | $0.150 |
| 100+ | $0.125 |
| 500+ | $0.102 |
| 1000+ | $0.087 |
| 2500+ | $0.086 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoH102K25X7RL63J5RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC2274
Product RangeH Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
H Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

