Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGSOT12C-E3-08
Newark Part No.
Full Reel55R1204
Re-Reel60AC3678
Cut Tape60AC3678
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.325 |
| 25+ | $0.284 |
| 50+ | $0.243 |
| 100+ | $0.202 |
| 250+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.113 |
| 20000+ | $0.104 |
| 30000+ | $0.098 |
| 50000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSOT12C-E3-08
Newark Part No.
Full Reel55R1204
Re-Reel60AC3678
Cut Tape60AC3678
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd312W
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
3Pins
Power Dissipation Pd
312W
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
-
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Alternatives for GSOT12C-E3-08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability