Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGSOT05C-E3-08Copy
Newark Part No.
Full Reel06X4423
Re-Reel12X8110
Cut Tape12X8110
Product RangeGSOT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.129 | $1,935.00 |
| Total Price | $1,935.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.111 |
| 20000+ | $0.101 |
| 30000+ | $0.095 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSOT05C-E3-08Copy
Newark Part No.
Full Reel06X4423
Re-Reel12X8110
Cut Tape12X8110
Product RangeGSOT0 Series
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd480W
Product RangeGSOT0 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GSOT05C-E3-08 is a Two-Line ESD Protection Device compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge, ESD capability according to AEC-Q101 human body model, <gt/>8kV Class-H3B.
- Green product and no Sb/Br
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
480W
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
GSOT0 Series
Technical Docs (2)
Alternatives for GSOT05C-E3-08
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
