Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $1.070 |
| 4800+ | $1.040 |
| 8000+ | $1.020 |
| 16000+ | $1.010 |
| 32000+ | $1.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 3200
Multiple: 800
$3,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI754-E3/54Copy
Newark Part No.76K5535
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The GI754-E3/54 is a high current Axial Plastic Rectifier with void-free moulded epoxy body case and matte tin plated solderable leads. The cathode is denoted by the polarity band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Low forward voltage drop
- High forward current capability
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
6A
Forward Voltage Max
1.25V
Forward Surge Current
400A
Diode Case Style
P600
Qualification
-
SVHC
Lead
Alternatives for GI754-E3/54
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
