Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGI752-E3/73Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0534
Your Part Number
3,547 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.050 |
| 100+ | $1.250 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI752-E3/73Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0534
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.25V
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for GI752-E3/73
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
