Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGI750-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17X9937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2700+ | $1.270 |
| 5400+ | $1.240 |
| 8100+ | $1.220 |
| 13500+ | $1.190 |
| 27000+ | $1.170 |
| 67500+ | $1.140 |
| 135000+ | $1.120 |
Price for:Each (Cut from Ammo Pack)
Minimum: 2700
Multiple: 2700
$3,429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI750-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17X9937
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- High voltage glass passivated plastic rectifier
- Superectifier structure for high reliability condition
- Cavity-free glass-passivated junction
- Low leakage current
- High forward surge capability
- Used in rectification of high voltage power supplies, inverters, converters, and freewheeling diodes
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
P600
Qualification
-
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
