Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGI250-4-E3/54
Newark Part No.11M3672
Product RangeSUPERECTIFIER Series
Your Part Number
Technical Datasheet
5,141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.64 |
| 25+ | $0.58 |
| 100+ | $0.54 |
| 250+ | $0.48 |
| 500+ | $0.44 |
| 1000+ | $0.39 |
| 2500+ | $0.35 |
| 5000+ | $0.29 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI250-4-E3/54
Newark Part No.11M3672
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage4kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3.5V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product RangeSUPERECTIFIER Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
4kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
SUPERECTIFIER Series
Average Forward Current
250mA
Forward Voltage Max
3.5V
Forward Surge Current
15A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability