Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | GBPC2508-E4/51Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AC3663 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $6.260 |
| 100+ | $5.580 |
| 500+ | $4.440 |
| 1000+ | $4.350 |
| 2500+ | $4.260 |
| 10000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | GBPC2508-E4/51Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AC3663 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 25A |
| Bridge Rectifier Case Style | GBPC |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Panel Mount |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 25A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Panel Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Bridge Rectifier Case Style | GBPC |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 300A |
| Product Range | - |
Technical Docs (2)
Alternatives for GBPC2508-E4/51
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
