Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGBPC1202-E4/51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K5200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.970 |
| 500+ | $4.370 |
| 1000+ | $4.140 |
| 2000+ | $4.060 |
| 5000+ | $3.970 |
Price for:Each
Minimum: 200
Multiple: 200
$994.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC1202-E4/51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K5200
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current12A
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current200A
Operating Temperature Max150°C
SVHCLead
Product Overview
The GBPC1202-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- <lt/>0.3μA Typical IR
- Nickel plated on Faston lugs solderable per J-STD-002 and JESD22-B102 terminals
- Low thermal resistance
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- 140V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
200V
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Average Forward Current
12A
Forward Voltage Max
1.1V
Forward Surge Current
200A
SVHC
Lead
Technical Docs (1)
Alternatives for GBPC1202-E4/51
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
