Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.160 |
| 200+ | $4.060 |
| 300+ | $2.400 |
| 500+ | $1.450 |
| 1000+ | $1.010 |
| 2500+ | $0.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 1
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BSTSCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.41R5602
Product RangeFC Series
Technical Datasheet
Resistance50ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Frequency Max40GHz
Resistor MountingSurface Mount Device
Product RangeFC Series
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
50mW
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
To Be Advised
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.1%
Frequency Max
40GHz
Product Range
FC Series
Technical Docs (1)
Alternatives for FC0402E50R0BSTS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
