Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.319 |
| 25+ | $0.309 |
| 50+ | $0.300 |
| 100+ | $0.290 |
| 500+ | $0.242 |
| 1000+ | $0.226 |
| 2500+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF222K47S3NN63J7RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC2083
Product RangeF Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

