Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17734102000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK5248
Product RangeF1773 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $3.220 |
| 100+ | $2.590 |
| 250+ | $2.470 |
| 500+ | $2.340 |
| 1000+ | $2.250 |
| 2500+ | $2.150 |
| 5000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17734102000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK5248
Product RangeF1773 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X253VAC
Voltage Rating Y-
dv/dt Rating200V/µs
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeF1773 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
253VAC
dv/dt Rating
200V/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE I (Test Condition A)
Operating Temperature Min
-40°C
Product Range
F1773 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for F17734102000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
