
| Quantity | Price |
|---|---|
| 325+ | $0.783 |
| 650+ | $0.530 |
| 975+ | $0.469 |
| 1625+ | $0.464 |
| 3250+ | $0.459 |
| 8125+ | $0.454 |
| 16250+ | $0.448 |
| 32500+ | $0.446 |
Product Information
Product Overview
The F17724102000 is a radial leaded interference suppression Film Capacitor with polyester film dielectric and metallised electrode. The F1772 X2 series film capacitor has series construction and tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. X2 capacitor provide protection for applications where pulses up to 2.5kV are expected. High stability grade for continuous across the line X2 applications.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- AEC-Q200 qualified
- 310VAC at 50 to 60Hz Rated AC voltage
Technical Specifications
Metallized PET
0.1µF
X2
310VAC
100V/µs
15mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
F1772 Series
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for F17724102000.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
