Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17104101000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F9069
Product RangeF1710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 125+ | $2.100 |
| 500+ | $1.910 |
| 1000+ | $1.690 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 125
Multiple: 125
$262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17104101000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F9069
Product RangeF1710 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF1710 Series
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
The F1710 250V series interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. It has plastic case, epoxy resin sealed and tinned wire terminals. It is suitable for standard line bypass (between line and ground) Y2 applications.
- UL94V-0 Flammability rating
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F1710 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for F17104101000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
