Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17103221000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F9067
Product RangeF1710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $1.800 |
| 500+ | $1.620 |
| 1000+ | $1.410 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 300
Multiple: 300
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17103221000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F9067
Product RangeF1710 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance0.022µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage Rating X-
Voltage Rating Y300V
Humidity RatingGRADE II (Test Condition B)
Lead Spacing15mm
dv/dt Rating100V/µs
Product RangeF1710 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.022µF
Suppression Class
Y2
Voltage(AC)
250V
Voltage Rating Y
300V
Lead Spacing
15mm
Product Range
F1710 Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Capacitor Case / Package
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating X
-
Humidity Rating
GRADE II (Test Condition B)
dv/dt Rating
100V/µs
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for F17103221000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
