Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoESH2PD-M3/84ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel79R2429
Cut Tape17X9934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.801 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 50+ | $0.391 |
| 100+ | $0.353 |
| 250+ | $0.316 |
| 500+ | $0.278 |
| 1000+ | $0.260 |
| 2500+ | $0.243 |
| 5000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.225 |
| 9000+ | $0.201 |
| 15000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoESH2PD-M3/84ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel79R2429
Cut Tape17X9934
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (16-Jan-2020)
Product Overview
The ESH2PD-M3/84A is a surface-mount high-current density Ultra-fast Rectifier with solderable matte tin-plated terminals. It is suitable for use in secondary rectification and freewheeling for ultra-fast switching speeds of AC/AC and DC/DC converters in high temperature conditions.
- Colour band denotes cathode end
- Very low profile
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Ultrafast recovery times for high frequency
- Low forward voltage drop, low power loss
- Low thermal resistance
- Meets MSL level 1
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Automotive, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
980mV
Forward Surge Current
50A
Diode Case Style
DO-220AA
Product Range
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Alternatives for ESH2PD-M3/84A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
