Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoESH2B-E3/52T
Newark Part No.
Full Reel11M3257
Cut Tape08R3777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5250 | $0.389 | $2,042.25 |
| Total Price | $2,042.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.326 |
| 10000+ | $0.294 |
| 20000+ | $0.269 |
| 30000+ | $0.254 |
| 50000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoESH2B-E3/52T
Newark Part No.
Full Reel11M3257
Cut Tape08R3777
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time25ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
Lead
Average Forward Current
2A
Forward Voltage Max
930mV
Forward Surge Current
60A
Diode Case Style
DO-214AA (SMB)
Product Range
-
Technical Docs (3)
Alternatives for ESH2B-E3/52T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
