Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.111 |
| 10000+ | $0.100 |
| 20000+ | $0.092 |
| 30000+ | $0.086 |
| 50000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 7200
Multiple: 1800
$799.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1A-E3/61T
Newark Part No.29X0495
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The ES1A-E3/61T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Alternatives for ES1A-E3/61T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate