Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoES07D-GS18Copy
Manufacturer Standard Lead Time102 weeks
Newark Part No.20H6299
Product RangeeSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.210 |
| 150000+ | $0.206 |
| 250000+ | $0.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
$10,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07D-GS18Copy
Manufacturer Standard Lead Time102 weeks
Newark Part No.20H6299
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2 Pin
Product RangeeSMP Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
Lead (04-Feb-2026)
Average Forward Current
1.2A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
eSMP Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
