Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoEDF1DS-E3/77
Newark Part No.76K4385
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.636 |
| 2000+ | $0.591 |
| 4000+ | $0.546 |
| 6000+ | $0.532 |
| 10000+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDF1DS-E3/77
Newark Part No.76K4385
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.05V
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Alternatives for EDF1DS-E3/77
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate