Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG612DY
Newark Part No.95B4261
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG612DY
Newark Part No.95B4261
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 21V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels-
On Resistance Typ18ohm
On Resistance Max-
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
5V to 21V
No. of Pins
16Pins
On Resistance Typ
18ohm
Switch Configuration
SPST-NO
Interfaces
-
Operating Temperature Min
-
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
SOIC
No. of Channels
-
On Resistance Max
-
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate