Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG468DV-T1-E3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | Re-Reel02AH4379RL Cut Tape02AH4379 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.966 |
| 100+ | $0.764 |
| 500+ | $0.690 |
| 1000+ | $0.663 |
| 2500+ | $0.631 |
| 10000+ | $0.598 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG468DV-T1-E3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | Re-Reel02AH4379RL Cut Tape02AH4379 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 7V to 36V, ± 4.5V to ± 20V |
| Supply Voltage Range | 7V to 36V, ± 4.5V to ± 20V |
| IC Case / Package | TSOP |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 7ohm |
| On Resistance Max | 9ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 7V to 36V, ± 4.5V to ± 20V |
| IC Case / Package | TSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 9ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 7V to 36V, ± 4.5V to ± 20V |
| No. of Pins | 6Pins |
| On Resistance Typ | 7ohm |
| Switch Configuration | SPST - NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for DG468DV-T1-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
