Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG419LEDY-T1-GE4
Newark Part No.
Re-Reel98AC7466
Cut Tape98AC7466
Your Part Number
Technical Datasheet
232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.852 |
| 25+ | $0.770 |
| 50+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG419LEDY-T1-GE4
Newark Part No.
Re-Reel98AC7466
Cut Tape98AC7466
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ11ohm
On Resistance Max14ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
IC Case / Package
NSOIC
No. of Channels
1Channels
On Resistance Max
14ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
8Pins
On Resistance Typ
11ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DG419LEDY-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability