Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG419BDQ-T1-E3
Newark Part No.60AC3634
Your Part Number
Technical Datasheet
Packaging Options
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.447 |
| 25+ | $0.447 |
| 50+ | $0.447 |
| 100+ | $0.447 |
| 250+ | $0.447 |
| 500+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG419BDQ-T1-E3
Newark Part No.60AC3634
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10.8V to 13.2V
Supply Voltage Range10.8V to 13.2V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ15ohm
On Resistance Max15ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Precision monolithic quad SPST CMOS analogue switch designed to provide high performance switching of analogue signals. Suitable for use in Precision test equipment, precision instrumentation, battery powered systems, sample-and-hold circuits, military radios, guidance and control systems and hard disk drivers.
- ± 15V analogue signal range
- TTL and CMOS compatible
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10.8V to 13.2V
IC Case / Package
MSOP
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10.8V to 13.2V
No. of Pins
8Pins
On Resistance Typ
15ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate