Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG413DY-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel49K9591
Re-Reel65K2473RL
Cut Tape65K2473
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $1.420 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.500 |
| 5000+ | $2.190 |
| 7500+ | $1.810 |
| 12500+ | $1.630 |
| 25000+ | $1.500 |
| 62500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG413DY-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel49K9591
Re-Reel65K2473RL
Cut Tape65K2473
Technical Datasheet
IC FunctionAnalogue Switch
Analog Switch TypeSPST
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 13.5V to ± 16.5V
On State Resistance Max25ohm
IC Case / PackageNSOIC
No. of Pins16Pins
Analog Switch CaseNSOIC
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max25ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single & Dual Supply
On State Resistance Max
25ohm
No. of Pins
16Pins
No. of Channels
4Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Analog Switch Type
SPST
Supply Voltage Range
± 13.5V to ± 16.5V
IC Case / Package
NSOIC
Analog Switch Case
NSOIC
On Resistance Typ
25ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for DG413DY-T1-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
