Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG409DQ-T1-E3Copy
Newark Part No.
Full Reel57J5226
Re-Reel16X9629
Cut Tape16X9629
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 25+ | $2.170 |
| 50+ | $2.060 |
| 100+ | $1.960 |
| 250+ | $1.860 |
| 500+ | $1.800 |
| 1000+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.810 |
| 4000+ | $2.610 |
| 8000+ | $2.430 |
| 12000+ | $2.340 |
| 20000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG409DQ-T1-E3Copy
Newark Part No.
Full Reel57J5226
Re-Reel16X9629
Cut Tape16X9629
Technical Datasheet
IC FunctionAnalog Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 36V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ40ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analog Multiplexer
Supply Voltage Range
5V to 36V
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
Technical Docs (3)
Alternatives for DG409DQ-T1-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
