Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG212BDQ-T1-E3
Newark Part No.
Full Reel06J4739
Re-Reel56AJ9783
Cut Tape56AJ9783
Your Part Number
Technical Datasheet
1,415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.26 |
| 10+ | $1.72 |
| 25+ | $1.65 |
| 50+ | $1.57 |
| 100+ | $1.48 |
| 250+ | $1.40 |
| 500+ | $1.35 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.36 |
| 4000+ | $1.23 |
| 6000+ | $1.18 |
| 10000+ | $1.14 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG212BDQ-T1-E3
Newark Part No.
Full Reel06J4739
Re-Reel56AJ9783
Cut Tape56AJ9783
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 25V, ± 4.5V to ± 22V
Supply Voltage Range4.5V to 25V, ± 4.5V to ± 22V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max160ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 25V, ± 4.5V to ± 22V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 25V, ± 4.5V to ± 22V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG212BDQ-T1-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability