Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG212BDJ-E3Copy
Newark Part No.49K9417
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max45ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
4.5V to 25V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
