Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG211BDY-T1-E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49K9416
Re-Reel60AC8768RL
Cut Tape60AC8768
Your Part Number
100 In Stock
14,922 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.100 |
| 100+ | $1.080 |
| 250+ | $1.060 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.990 |
| 5000+ | $0.968 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.560 |
| 7500+ | $1.360 |
| 12500+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG211BDY-T1-E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49K9416
Re-Reel60AC8768RL
Cut Tape60AC8768
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 25V
Supply Voltage Range4.5V to 25V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max85ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 25V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 25V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG211BDY-T1-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
