Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG1412EEQ-T1-GE4
Newark Part No.46AC8756
Your Part Number
Technical Datasheet
190 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.490 |
| 25+ | $5.080 |
| 50+ | $4.860 |
| 100+ | $4.640 |
| 250+ | $4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG1412EEQ-T1-GE4
Newark Part No.46AC8756
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max1.8ohm
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
On State Resistance Max
1.8ohm
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DG1412EEQ-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate