Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY D55342K07B82E5RWB SMD Chip Resistor, MIL-PRF-55342, 82.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4385988.jpg)
ManufacturerVISHAY
Manufacturer Part NoD55342K07B82E5RWBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44C5655
Product RangeD55342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.410 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
| 2500+ | $0.912 |
Price for:Each
Minimum: 100
Multiple: 100
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD55342K07B82E5RWBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44C5655
Product RangeD55342 Series
Technical Datasheet
Resistance82.5kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Resistance Tolerance± 1%
Product RangeD55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Resistance
82.5kohm
Power Rating
250mW
Resistor Type
High Reliability
Product Range
D55342 Series
Voltage Rating
100V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
Lead
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
