Print Page
10,552 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.146 |
| 25+ | $0.141 |
| 50+ | $0.136 |
| 100+ | $0.131 |
| 500+ | $0.107 |
| 1000+ | $0.092 |
| 2500+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD103M29Z5UH6UJ5RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91K7219
Product RangeD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for D103M29Z5UH6UJ5R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

