Print Page
19,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.353 |
| 25+ | $0.344 |
| 50+ | $0.336 |
| 100+ | $0.327 |
| 500+ | $0.259 |
| 1000+ | $0.252 |
| 2500+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD103K69Y5PL63L0RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91K7212
Product RangeD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Lead Spacing
9.53mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for D103K69Y5PL63L0R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

