Print Page
3,605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.403 |
| 25+ | $0.370 |
| 50+ | $0.336 |
| 100+ | $0.303 |
| 500+ | $0.269 |
| 1000+ | $0.268 |
| 2500+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD102K29X5FL63L6RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91K7152
Product RangeD Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for D102K29X5FL63L6R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

