Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.194 |
| 40000+ | $0.190 |
| 60000+ | $0.186 |
| 100000+ | $0.182 |
| 200000+ | $0.178 |
| 500000+ | $0.175 |
| 1000000+ | $0.171 |
| 2000000+ | $0.167 |
Price for:Each
Minimum: 20000
Multiple: 20000
$3,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD101K20Y5PL63L6RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91K7118
Product RangeD Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for D101K20Y5PL63L6R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

