Print Page
1,898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.168 |
| 25+ | $0.157 |
| 50+ | $0.145 |
| 100+ | $0.134 |
| 500+ | $0.114 |
| 1000+ | $0.105 |
| 2500+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD101K20Y5PH63L6RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91K7111
Product RangeD Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Alternatives for D101K20Y5PH63L6R
1 Product Found
Product Overview
The D101K20Y5PH63L6R is a single-layer radial leaded Ceramic DC Disc Capacitor with Y5P dielectric. The D series class 2 disc capacitor is suitable for general purpose, temperature compensation, bypassing, coupling and decoupling.
- High capacitance with small size
- High reliability
- 10GΩ Minimum insulation resistance
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

