Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CWR06KH106KR. Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2611 [6728 Metric], ± 10%, 1.4 ohm, G](https://www.newark.com/productimages/standard/en_US/5088077.jpg)
ManufacturerVISHAY
Manufacturer Part NoCWR06KH106KR.Copy
Newark Part No.27AC2740
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.450 |
| 400+ | $14.670 |
| 800+ | $14.230 |
| 1600+ | $13.790 |
| 2400+ | $13.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$15.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06KH106KR.Copy
Newark Part No.27AC2740
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2611 [6728 Metric]
ESR1.4ohm
Capacitance Tolerance± 10%
Manufacturer Size CodeG
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2611 [6728 Metric]
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
Voltage(DC)
25V
ESR
1.4ohm
Manufacturer Size Code
G
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
